
RK73H1JTTD5101D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5101DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5101DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5101DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5101D |
Description | RES 5.1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5101D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05040 € | 5,04 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03472 € | 34,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02871 € | 143,55 € |
| 10.000 | 0,02696 € | 269,60 € |
| 15.000 | 0,02611 € | 391,65 € |
| 25.000 | 0,02453 € | 613,25 € |
| 35.000 | 0,02444 € | 855,40 € |
| 50.000 | 0,02415 € | 1.207,50 € |
| 60.000 | 0,02392 € | 1.435,20 € |
| 120.000 | 0,02315 € | 2.778,00 € |
| 125.000 | 0,02311 € | 2.888,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

