
RK73H1JTTD4870F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4870FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4870FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4870FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4870F |
Description | RES 487 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4870F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00692 € | 3,46 € |
| 1.000 | 0,00587 € | 5,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00420 € | 21,00 € |
| 10.000 | 0,00372 € | 37,20 € |
| 15.000 | 0,00330 € | 49,50 € |
| 25.000 | 0,00281 € | 70,25 € |
| 35.000 | 0,00279 € | 97,65 € |
| 50.000 | 0,00278 € | 139,00 € |
| 60.000 | 0,00277 € | 166,20 € |
| 120.000 | 0,00268 € | 321,60 € |
| 125.000 | 0,00267 € | 333,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

