33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD3302F

DigiKey Part Number
2019-RK73H1JRTTD3302FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD3302FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD3302FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD3302F
Description
RES 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0733KLYAGEO4.85013-AF0603FR-0733KLCT-ND0,08000 €Parametric Equivalent
CAS06F3302CTCal-Chip Electronics, Inc.5.0004713-CAS06F3302CT-ND0,08000 €Parametric Equivalent
ERJ-U3RD3302VPanasonic Industry83910-ERJ-U3RD3302VCT-ND0,19000 €Parametric Equivalent
SFR03EZPF3302Rohm Semiconductor3.038846-SFR03EZPF3302CT-ND0,12000 €Parametric Equivalent
In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03840 €0,96 €
500,03180 €1,59 €
1000,02690 €2,69 €
2500,02184 €5,46 €
5000,01894 €9,47 €
1.0000,01668 €16,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01385 €69,25 €
10.0000,01274 €127,40 €
15.0000,01220 €183,00 €
25.0000,01162 €290,50 €
35.0000,01128 €394,80 €
50.0000,01097 €548,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €