1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD1101F

DigiKey Part Number
2019-RK73H1JRTTD1101FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD1101FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD1101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD1101F
Description
RES 1.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-071K1LYAGEO4.29913-AF0603FR-071K1LCT-ND0,08000 €Parametric Equivalent
CAS06F1101CTCal-Chip Electronics, Inc.5.0004713-CAS06F1101CT-ND0,08000 €Parametric Equivalent
SFR03EZPF1101Rohm Semiconductor426846-SFR03EZPF1101CT-ND0,13000 €Parametric Equivalent
In-Stock: 2.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04040 €1,01 €
500,03380 €1,69 €
1000,02850 €2,85 €
2500,02312 €5,78 €
5000,02008 €10,04 €
1.0000,01768 €17,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01385 €69,25 €
10.0000,01274 €127,40 €
15.0000,01220 €183,00 €
25.0000,01162 €290,50 €
35.0000,01128 €394,80 €
50.0000,01097 €548,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €