
RK73H1JRTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD10R0FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD10R0FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD10R0F |
Description | RES 10 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02216 € | 5,54 € |
| 500 | 0,01924 € | 9,62 € |
| 1.000 | 0,01695 € | 16,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01328 € | 66,40 € |
| 10.000 | 0,01222 € | 122,20 € |
| 15.000 | 0,01170 € | 175,50 € |
| 25.000 | 0,01100 € | 275,00 € |
| 35.000 | 0,01082 € | 378,70 € |
| 50.000 | 0,01051 € | 525,50 € |
| 60.000 | 0,01037 € | 622,20 € |
| 120.000 | 0,00992 € | 1.190,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

