
RK73H1HTTCM1022F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1022FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1022FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1022FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1022F |
Description | RES 10.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02704 € | 6,76 € |
| 500 | 0,02500 € | 12,50 € |
| 1.000 | 0,01434 € | 14,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00802 € | 120,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

