
RK73H1HTTCM1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1004FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1004FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1004F |
Description | RES 1M OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02692 € | 6,73 € |
| 500 | 0,02490 € | 12,45 € |
| 1.000 | 0,01427 € | 14,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00798 € | 119,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

