RK73H1HTTC9532F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00696 €
Datasheet
95.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC9532F

DigiKey Part Number
2019-RK73H1HTTC9532FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC9532FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC9532FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC9532F
Description
RES 95.3K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC9532F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0795K3LYAGEO0AC0201FR-0795K3L-ND0,00696 €Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,02960 €0,74 €
500,02420 €1,21 €
1000,02020 €2,02 €
2500,01616 €4,04 €
5000,01440 €7,20 €
1.0000,01345 €13,45 €
5.0000,01186 €59,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00889 €88,90 €
20.0000,00819 €163,80 €
30.0000,00785 €235,50 €
50.0000,00748 €374,00 €
70.0000,00727 €508,90 €
100.0000,00707 €707,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €