91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC91R0F

DigiKey Part Number
2019-RK73H1HTTC91R0FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC91R0FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC91R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC91R0F
Description
RES 91 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0791RLYAGEO414YAG5248CT-ND0,09000 €Direct
In-Stock: 10.440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03120 €0,78 €
500,02580 €1,29 €
1000,02140 €2,14 €
2500,01716 €4,29 €
5000,01474 €7,37 €
1.0000,01282 €12,82 €
5.0000,00977 €48,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00889 €88,90 €
20.0000,00819 €163,80 €
30.0000,00785 €235,50 €
50.0000,00748 €374,00 €
70.0000,00727 €508,90 €
100.0000,00707 €707,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €