7.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC7R50F

DigiKey Part Number
2019-RK73H1HTTC7R50FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC7R50FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC7R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC7R50F
Description
RES 7.5 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC7R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03120 €0,78 €
500,02580 €1,29 €
1000,02150 €2,15 €
2500,01724 €4,31 €
5000,01480 €7,40 €
1.0000,01287 €12,87 €
5.0000,00982 €49,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00893 €89,30 €
20.0000,00823 €164,60 €
30.0000,00788 €236,40 €
50.0000,00751 €375,50 €
70.0000,00730 €511,00 €
100.0000,00710 €710,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €