
RK73H1HTTC7502D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC7502DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC7502DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC7502DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC7502D |
Description | RES 75K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC7502D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04226 € | 42,26 € |
| 5.000 | 0,03531 € | 176,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03328 € | 332,80 € |
| 20.000 | 0,03167 € | 633,40 € |
| 30.000 | 0,03089 € | 926,70 € |
| 50.000 | 0,03004 € | 1.502,00 € |
| 70.000 | 0,02955 € | 2.068,50 € |
| 100.000 | 0,02909 € | 2.909,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

