
RK73H1HTTC6342D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6342DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6342DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6342DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6342D |
Description | RES 63.4K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6342D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05272 € | 13,18 € |
| 500 | 0,04720 € | 23,60 € |
| 1.000 | 0,04279 € | 42,79 € |
| 5.000 | 0,03575 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03180 € | 318,00 € |
| 20.000 | 0,03026 € | 605,20 € |
| 30.000 | 0,02951 € | 885,30 € |
| 50.000 | 0,02869 € | 1.434,50 € |
| 70.000 | 0,02823 € | 1.976,10 € |
| 100.000 | 0,02779 € | 2.779,00 € |
| 120.000 | 0,02758 € | 3.309,60 € |
| 240.000 | 0,02690 € | 6.456,00 € |
| 250.000 | 0,02687 € | 6.717,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

