
RK73H1HTTC5602D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC5602DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC5602DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC5602DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC5602D |
Description | RES 56K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC5602D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05248 € | 13,12 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04260 € | 42,60 € |
| 5.000 | 0,03559 € | 177,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03355 € | 335,50 € |
| 20.000 | 0,03193 € | 638,60 € |
| 30.000 | 0,03114 € | 934,20 € |
| 50.000 | 0,03028 € | 1.514,00 € |
| 70.000 | 0,02979 € | 2.085,30 € |
| 100.000 | 0,02932 € | 2.932,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

