
RK73H1HTTC3650F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC3650FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3650FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3650FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3650F |
Description | RES 365 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC3650F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
25 | 0,02960 € | 0,74 € |
50 | 0,02420 € | 1,21 € |
100 | 0,02020 € | 2,02 € |
250 | 0,01620 € | 4,05 € |
500 | 0,01392 € | 6,96 € |
1.000 | 0,01210 € | 12,10 € |
5.000 | 0,00923 € | 46,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00560 € | 56,00 € |
20.000 | 0,00554 € | 110,80 € |
30.000 | 0,00550 € | 165,00 € |
50.000 | 0,00546 € | 273,00 € |
70.000 | 0,00544 € | 380,80 € |
100.000 | 0,00542 € | 542,00 € |
120.000 | 0,00541 € | 649,20 € |
240.000 | 0,00537 € | 1.288,80 € |
250.000 | 0,00537 € | 1.342,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |