
RK73H1HTTC2740F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2740FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2740FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2740FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2740F |
Description | RES 274 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2740F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07274RL | YAGEO | 0 | AC0201FR-07274RL-ND | 0,00726 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01474 € | 7,37 € |
| 1.000 | 0,01282 € | 12,82 € |
| 5.000 | 0,00977 € | 48,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00889 € | 88,90 € |
| 20.000 | 0,00819 € | 163,80 € |
| 30.000 | 0,00785 € | 235,50 € |
| 50.000 | 0,00748 € | 374,00 € |
| 70.000 | 0,00727 € | 508,90 € |
| 100.000 | 0,00707 € | 707,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

