
RK73H1HTTC1543F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1543FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1543FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1543FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1543F |
Description | RES 154K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1543F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01632 € | 4,08 € |
| 500 | 0,01400 € | 7,00 € |
| 1.000 | 0,01098 € | 10,98 € |
| 5.000 | 0,00929 € | 46,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00656 € | 65,60 € |
| 20.000 | 0,00649 € | 129,80 € |
| 30.000 | 0,00645 € | 193,50 € |
| 50.000 | 0,00641 € | 320,50 € |
| 70.000 | 0,00638 € | 446,60 € |
| 100.000 | 0,00636 € | 636,00 € |
| 120.000 | 0,00634 € | 760,80 € |
| 240.000 | 0,00630 € | 1.512,00 € |
| 250.000 | 0,00630 € | 1.575,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

