140 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1400F

DigiKey Part Number
2019-RK73H1HTTC1400FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1400FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1400FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1400F
Description
RES 140 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
140 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1400F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07140RLYAGEO0AC0201FR-07140RL-ND0,00691 €Direct
In-Stock: 36.654
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03080 €0,77 €
500,02540 €1,27 €
1000,02120 €2,12 €
2500,01704 €4,26 €
5000,01462 €7,31 €
1.0000,01271 €12,71 €
5.0000,00969 €48,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00882 €88,20 €
20.0000,00813 €162,60 €
30.0000,00779 €233,70 €
50.0000,00742 €371,00 €
70.0000,00721 €504,70 €
100.0000,00701 €701,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €