
RK73H1HTTC1210F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1210FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1210FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1210FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1210F |
Description | RES 121 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1210F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07121RL | YAGEO | 4.591 | YAG5151CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01704 € | 4,26 € |
| 500 | 0,01462 € | 7,31 € |
| 1.000 | 0,01271 € | 12,71 € |
| 5.000 | 0,00969 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00882 € | 88,20 € |
| 20.000 | 0,00813 € | 162,60 € |
| 30.000 | 0,00779 € | 233,70 € |
| 50.000 | 0,00742 € | 371,00 € |
| 70.000 | 0,00721 € | 504,70 € |
| 100.000 | 0,00701 € | 701,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

