100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HRTTCM1000F

DigiKey Part Number
2019-RK73H1HRTTCM1000FTR-ND - Tape & Reel (TR)
2019-RK73H1HRTTCM1000FCT-ND - Cut Tape (CT)
2019-RK73H1HRTTCM1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HRTTCM1000F
Description
RES 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HRTTC1000FKOA Speer Electronics, Inc.10.0002019-RK73H1HRTTC1000FTR-ND0,01810 €Parametric Equivalent
CAS02F1000CTCal-Chip Electronics, Inc.14.9994713-CAS02F1000CT-ND0,12000 €Parametric Equivalent
In-Stock: 4.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06700 €0,67 €
250,05280 €1,32 €
500,04420 €2,21 €
1000,03770 €3,77 €
2500,03104 €7,76 €
5000,02724 €13,62 €
1.0000,02426 €24,26 €
5.0000,01948 €97,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01742 €261,30 €
30.0000,01646 €493,80 €
45.0000,01599 €719,55 €
75.0000,01548 €1.161,00 €
105.0000,01519 €1.594,95 €
150.0000,01491 €2.236,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €