2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1FTTBL2001F

DigiKey Part Number
2019-RK73H1FTTBL2001FTR-ND - Tape & Reel (TR)
2019-RK73H1FTTBL2001FCT-ND - Cut Tape (CT)
2019-RK73H1FTTBL2001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1FTTBL2001F
Description
RES 2K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW01002K00FRELVishay Dale31541-4229-1-ND0,12000 €Parametric Equivalent
RMCF01005FT2K00Stackpole Electronics Inc19.600738-RMCF01005FT2K00CT-ND0,08000 €Parametric Equivalent
In-Stock: 15.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,03990 €3,99 €
2500,03308 €8,27 €
5000,02910 €14,55 €
1.0000,02597 €25,97 €
5.0000,02097 €104,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01836 €367,20 €
40.0000,01744 €697,60 €
60.0000,01699 €1.019,40 €
100.0000,01650 €1.650,00 €
140.0000,01622 €2.270,80 €
200.0000,01596 €3.192,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €