
RK73H1FTTBL2000F | |
|---|---|
DigiKey Part Number | 2019-RK73H1FTTBL2000FTR-ND - Tape & Reel (TR) 2019-RK73H1FTTBL2000FCT-ND - Cut Tape (CT) 2019-RK73H1FTTBL2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1FTTBL2000F |
Description | RES 200 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,02946 € | 14,73 € |
| 1.000 | 0,02630 € | 26,30 € |
| 5.000 | 0,02123 € | 106,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01859 € | 371,80 € |
| 40.000 | 0,01766 € | 706,40 € |
| 60.000 | 0,01720 € | 1.032,00 € |
| 100.000 | 0,01671 € | 1.671,00 € |
| 140.000 | 0,01643 € | 2.300,20 € |
| 200.000 | 0,01616 € | 3.232,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

