6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP6R81F

DigiKey Part Number
2019-RK73H1ETTP6R81FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP6R81FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP6R81FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP6R81F
Description
RES 6.81 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP6R81F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01920 €0,48 €
500,01560 €0,78 €
1000,01270 €1,27 €
2500,00996 €2,49 €
5000,00838 €4,19 €
1.0000,00714 €7,14 €
5.0000,00518 €25,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00461 €46,10 €
20.0000,00416 €83,20 €
30.0000,00395 €118,50 €
50.0000,00371 €185,50 €
70.0000,00357 €249,90 €
100.0000,00345 €345,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €