
RK73H1ETTP6813F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP6813FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP6813FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP6813FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP6813F |
Description | RES 681K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP6813F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01160 € | 1,16 € |
| 250 | 0,00904 € | 2,26 € |
| 500 | 0,00756 € | 3,78 € |
| 1.000 | 0,00642 € | 6,42 € |
| 5.000 | 0,00461 € | 23,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00409 € | 40,90 € |
| 20.000 | 0,00368 € | 73,60 € |
| 30.000 | 0,00348 € | 104,40 € |
| 50.000 | 0,00326 € | 163,00 € |
| 70.000 | 0,00313 € | 219,10 € |
| 100.000 | 0,00302 € | 302,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

