604 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP6040D

DigiKey Part Number
2019-RK73H1ETTP6040DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP6040DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP6040DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP6040D
Description
RES 604 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP6040D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07480 €1,87 €
500,06380 €3,19 €
1000,05230 €5,23 €
2500,04572 €11,43 €
5000,04144 €20,72 €
1.0000,03748 €37,48 €
5.0000,03116 €155,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02661 €266,10 €
20.0000,02639 €527,80 €
30.0000,02627 €788,10 €
50.0000,02614 €1.307,00 €
70.0000,02591 €1.813,70 €
100.0000,02549 €2.549,00 €
120.0000,02530 €3.036,00 €
240.0000,02465 €5.916,00 €
250.0000,02462 €6.155,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €