Parametric Equivalent
Parametric Equivalent

RK73H1ETTP5901D | |
|---|---|
cms-digikey-product-number | 2019-RK73H1ETTP5901DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5901DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5901DDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RK73H1ETTP5901D |
cms-description | RES 5.9K OHM 0.5% 1/10W 0402 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 5.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RK73H1ETTP5901D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,03017 € | 301,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


