
RK73H1ETTP5111F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP5111FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5111FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5111FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP5111F |
Description | RES 5.11K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP5111F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02800 $ | 0,28 $ |
| 25 | 0,02080 $ | 0,52 $ |
| 50 | 0,01680 $ | 0,84 $ |
| 100 | 0,01370 $ | 1,37 $ |
| 250 | 0,01064 $ | 2,66 $ |
| 500 | 0,00890 $ | 4,45 $ |
| 1.000 | 0,00755 $ | 7,55 $ |
| 5.000 | 0,00543 $ | 27,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00481 $ | 48,10 $ |
| 20.000 | 0,00433 $ | 86,60 $ |
| 30.000 | 0,00409 $ | 122,70 $ |
| 50.000 | 0,00383 $ | 191,50 $ |
| 70.000 | 0,00369 $ | 258,30 $ |
| 100.000 | 0,00355 $ | 355,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

