
RK73H1ETTP2402D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2402DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2402DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2402DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2402D |
Description | RES 24K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2402D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04572 € | 11,43 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03748 € | 37,48 € |
| 5.000 | 0,03116 € | 155,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02931 € | 293,10 € |
| 20.000 | 0,02549 € | 509,80 € |
| 30.000 | 0,02493 € | 747,90 € |
| 50.000 | 0,02436 € | 1.218,00 € |
| 70.000 | 0,02428 € | 1.699,60 € |
| 100.000 | 0,02421 € | 2.421,00 € |
| 120.000 | 0,02418 € | 2.901,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

