
RK73H1ETTP1004D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1004DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1004DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1004D |
Description | RES 1M OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1004D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,04884 € | 12,21 € |
| 500 | 0,04358 € | 21,79 € |
| 1.000 | 0,03941 € | 39,41 € |
| 5.000 | 0,03276 € | 163,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03082 € | 308,20 € |
| 20.000 | 0,02928 € | 585,60 € |
| 30.000 | 0,02853 € | 855,90 € |
| 50.000 | 0,02771 € | 1.385,50 € |
| 70.000 | 0,02725 € | 1.907,50 € |
| 100.000 | 0,02680 € | 2.680,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

