
RK73H1ERTTP4701D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP4701DTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP4701DCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP4701DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP4701D |
Description | RES 4.7K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,05148 € | 25,74 € |
| 1.000 | 0,03506 € | 35,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03507 € | 350,70 € |
| 20.000 | 0,03340 € | 668,00 € |
| 30.000 | 0,03258 € | 977,40 € |
| 50.000 | 0,03170 € | 1.585,00 € |
| 70.000 | 0,03119 € | 2.183,30 € |
| 100.000 | 0,03072 € | 3.072,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

