
RK73H1ERTTP3741F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP3741FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP3741FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP3741FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP3741F |
Description | RES 3.74K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP3741F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03150 € | 3,15 € |
| 250 | 0,02576 € | 6,44 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01986 € | 19,86 € |
| 5.000 | 0,01571 € | 78,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01450 € | 145,00 € |
| 20.000 | 0,01354 € | 270,80 € |
| 30.000 | 0,01308 € | 392,40 € |
| 50.000 | 0,01257 € | 628,50 € |
| 70.000 | 0,01228 € | 859,60 € |
| 100.000 | 0,01201 € | 1.201,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

