
RK73H1ERTTP3301D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP3301DTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP3301DCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP3301DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP3301D |
Description | RES 3.3K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP3301D Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,05432 € | 13,58 € |
| 500 | 0,04866 € | 24,33 € |
| 1.000 | 0,04418 € | 44,18 € |
| 5.000 | 0,03700 € | 185,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03491 € | 349,10 € |
| 20.000 | 0,03325 € | 665,00 € |
| 30.000 | 0,03243 € | 972,90 € |
| 50.000 | 0,03156 € | 1.578,00 € |
| 70.000 | 0,03105 € | 2.173,50 € |
| 100.000 | 0,03058 € | 3.058,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

