
RK73H1ERTTP2433F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2433FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2433FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2433FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2433F |
Description | RES 243K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2433F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03190 € | 3,19 € |
| 250 | 0,02608 € | 6,52 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02011 € | 20,11 € |
| 5.000 | 0,01591 € | 79,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01468 € | 146,80 € |
| 20.000 | 0,01371 € | 274,20 € |
| 30.000 | 0,01324 € | 397,20 € |
| 50.000 | 0,01273 € | 636,50 € |
| 70.000 | 0,01244 € | 870,80 € |
| 100.000 | 0,01216 € | 1.216,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

