
RK73H1ERTTP1801F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1801FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1801FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1801FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1801F |
Description | RES 1.8K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1801F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02596 € | 6,49 € |
| 500 | 0,02266 € | 11,33 € |
| 1.000 | 0,02002 € | 20,02 € |
| 5.000 | 0,01583 € | 79,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01462 € | 146,20 € |
| 20.000 | 0,01365 € | 273,00 € |
| 30.000 | 0,01318 € | 395,40 € |
| 50.000 | 0,01267 € | 633,50 € |
| 70.000 | 0,01238 € | 866,60 € |
| 100.000 | 0,01210 € | 1.210,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

