0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP1000F

DigiKey Part Number
2019-RK73H1ERTTP1000FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP1000FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP1000F
Description
RES 100 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05500 €0,55 €
250,04280 €1,07 €
500,03580 €1,79 €
1000,03020 €3,02 €
2500,02452 €6,13 €
5000,02154 €10,77 €
1.0000,01904 €19,04 €
5.0000,01506 €75,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01390 €139,00 €
20.0000,01298 €259,60 €
30.0000,01254 €376,20 €
50.0000,01205 €602,50 €
70.0000,01177 €823,90 €
100.0000,01151 €1.151,00 €
120.0000,01139 €1.366,80 €
240.0000,01098 €2.635,20 €
250.0000,01096 €2.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €