
RK73H1ELTP1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ELTP1003FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1003FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1003F |
Description | RES 100K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03330 € | 3,33 € |
| 250 | 0,02736 € | 6,84 € |
| 500 | 0,02394 € | 11,97 € |
| 1.000 | 0,02126 € | 21,26 € |
| 5.000 | 0,01695 € | 84,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01571 € | 157,10 € |
| 20.000 | 0,01471 € | 294,20 € |
| 30.000 | 0,01423 € | 426,90 € |
| 50.000 | 0,01370 € | 685,00 € |
| 70.000 | 0,01340 € | 938,00 € |
| 100.000 | 0,01312 € | 1.312,00 € |
| 120.000 | 0,01299 € | 1.558,80 € |
| 240.000 | 0,01255 € | 3.012,00 € |
| 250.000 | 0,01253 € | 3.132,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

