Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73G2BTTD5230F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD5230FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD5230F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD5230F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD5230C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD5230CTR-ND | 0,05017 € | Parametric Equivalent |
| RK73G2BTTD5230D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD5230DTR-ND | 0,03921 € | Parametric Equivalent |
| CRCW1206523RFHEAP | Vishay Dale | 0 | CRCW1206523RFHEAP-ND | 0,05766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03231 € | 161,55 € |
| Unit Price without VAT: | 0,03231 € |
|---|---|
| Unit Price with VAT: | 0,03845 € |



