Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

RK73G2BTTD3011F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD3011FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD3011F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD3011F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03066 € | 153,30 € |
| Unit Price without VAT: | 0,03066 € |
|---|---|
| Unit Price with VAT: | 0,03649 € |




