
RK73G2ATTD49R9D | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD49R9DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD49R9DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD49R9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD49R9D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD49R9D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04753 € | 47,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03999 € | 199,95 € |
| 10.000 | 0,03779 € | 377,90 € |
| 15.000 | 0,03672 € | 550,80 € |
| 25.000 | 0,03556 € | 889,00 € |
| 35.000 | 0,03489 € | 1.221,15 € |
| 50.000 | 0,03426 € | 1.713,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

