
RK73G2ATTD49R9D | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD49R9DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD49R9DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD49R9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD49R9D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD49R9D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04694 € | 46,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03949 € | 197,45 € |
| 10.000 | 0,03732 € | 373,20 € |
| 15.000 | 0,03626 € | 543,90 € |
| 25.000 | 0,03511 € | 877,75 € |
| 35.000 | 0,03446 € | 1.206,10 € |
| 50.000 | 0,03384 € | 1.692,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

