49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD4992F

DigiKey Part Number
2019-RK73G2ATTD4992FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD4992FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD4992FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD4992F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD4992F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.493
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 $0,22 $
100,11500 $1,15 $
250,09160 $2,29 $
500,07820 $3,91 $
1000,06760 $6,76 $
2500,05700 $14,25 $
5000,05086 $25,43 $
1.0000,04600 $46,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03824 $191,20 $
10.0000,03597 $359,70 $
15.0000,03487 $523,05 $
25.0000,03368 $842,00 $
35.0000,03299 $1.154,65 $
50.0000,03235 $1.617,50 $
Manufacturers Standard Package
Unit Price without VAT:0,22000 $
Unit Price with VAT:0,26180 $