
RK73G2ATTD4991F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD4991FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4991FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4991FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4991F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4991F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03910 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03250 € | 162,50 € |
| 10.000 | 0,03057 € | 305,70 € |
| 15.000 | 0,02964 € | 444,60 € |
| 25.000 | 0,02862 € | 715,50 € |
| 35.000 | 0,02804 € | 981,40 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

