
RK73G2ATTD4701C | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD4701CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4701CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4701CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4701C |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4701C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06624 € | 16,56 € |
| 500 | 0,05974 € | 29,87 € |
| 1.000 | 0,05461 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04638 € | 231,90 € |
| 10.000 | 0,04398 € | 439,80 € |
| 15.000 | 0,04281 € | 642,15 € |
| 25.000 | 0,04154 € | 1.038,50 € |
| 35.000 | 0,04082 € | 1.428,70 € |
| 50.000 | 0,04013 € | 2.006,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

