
RK73G2ATTD3301F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD3301FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD3301FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD3301F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD3301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03959 € | 39,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03291 € | 164,55 € |
| 10.000 | 0,03096 € | 309,60 € |
| 15.000 | 0,03001 € | 450,15 € |
| 25.000 | 0,02898 € | 724,50 € |
| 35.000 | 0,02839 € | 993,65 € |
| 50.000 | 0,02784 € | 1.392,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

