Parametric Equivalent
Parametric Equivalent

RK73G2ARTTD1213F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ARTTD1213FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD1213F |
Description | RES 121K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2ARTTD1213C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD1213CTR-ND | 0,05906 € | Parametric Equivalent |
| RK73G2ARTTD1213D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD1213DTR-ND | 0,05017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |


