
RK73G1JTTD4992F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD4992FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD4992FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD4992FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD4992F |
Description | RES 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD4992F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04644 € | 11,61 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03748 € | 37,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03116 € | 155,80 € |
| 10.000 | 0,02842 € | 284,20 € |
| 15.000 | 0,02783 € | 417,45 € |
| 25.000 | 0,02722 € | 680,50 € |
| 35.000 | 0,02688 € | 940,80 € |
| 50.000 | 0,02636 € | 1.318,00 € |
| 60.000 | 0,02611 € | 1.566,60 € |
| 120.000 | 0,02530 € | 3.036,00 € |
| 125.000 | 0,02526 € | 3.157,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

