
RK73G1JTTD1002C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1002CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1002C |
Description | RES 10K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1002C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06022 € | 30,11 € |
| 1.000 | 0,05504 € | 55,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04675 € | 233,75 € |
| 10.000 | 0,04433 € | 443,30 € |
| 15.000 | 0,04315 € | 647,25 € |
| 25.000 | 0,04187 € | 1.046,75 € |
| 35.000 | 0,04114 € | 1.439,90 € |
| 50.000 | 0,04045 € | 2.022,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

