
RK73G1JTTD1000D | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1000DTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1000DCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1000D |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1000D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1000C | KOA Speer Electronics, Inc. | 8.286 | 2019-RK73G1JTTD1000CCT-ND | 0,24000 € | Parametric Equivalent |
| CRCW0603100RDHEAP | Vishay Dale | 12.815 | 541-100AYCT-ND | 0,19000 € | Direct |
| ERJ-3RBD1000V | Panasonic Industry | 8.075 | 10-ERJ-3RBD1000VCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,04868 € | 24,34 € |
| 1.000 | 0,04428 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03949 € | 197,45 € |
| 10.000 | 0,03732 € | 373,20 € |
| 15.000 | 0,03626 € | 543,90 € |
| 25.000 | 0,03511 € | 877,75 € |
| 35.000 | 0,03446 € | 1.206,10 € |
| 50.000 | 0,03384 € | 1.692,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

