
RK73G1HTTC4302F | |
|---|---|
DigiKey Part Number | 2019-RK73G1HTTC4302FTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC4302FCT-ND - Cut Tape (CT) 2019-RK73G1HTTC4302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC4302F |
Description | RES 43K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC4302F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,11628 € | 29,07 € |
| 500 | 0,10676 € | 53,38 € |
| 1.000 | 0,09921 € | 99,21 € |
| 5.000 | 0,08711 € | 435,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08358 € | 835,80 € |
| 20.000 | 0,08077 € | 1.615,40 € |
| 30.000 | 0,07939 € | 2.381,70 € |
| 50.000 | 0,07791 € | 3.895,50 € |
| 70.000 | 0,07706 € | 5.394,20 € |
| 100.000 | 0,07625 € | 7.625,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

