RK73G1HTTC2402D | |
|---|---|
DigiKey Part Number | 2019-RK73G1HTTC2402DTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC2402DCT-ND - Cut Tape (CT) 2019-RK73G1HTTC2402DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC2402D |
Description | RES 24K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC2402D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11476 € | 57,38 € |
| 1.000 | 0,10683 € | 106,83 € |
| 5.000 | 0,09413 € | 470,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09042 € | 904,20 € |
| 20.000 | 0,08747 € | 1.749,40 € |
| 30.000 | 0,08603 € | 2.580,90 € |
| 50.000 | 0,08447 € | 4.223,50 € |
| 70.000 | 0,08358 € | 5.850,60 € |
| 100.000 | 0,08273 € | 8.273,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

