RK73G1HTTC1004D | |
|---|---|
DigiKey Part Number | 2019-RK73G1HTTC1004DTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC1004DCT-ND - Cut Tape (CT) 2019-RK73G1HTTC1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC1004D |
Description | RES 1M OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC1004D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14140 € | 14,14 € |
| 250 | 0,12420 € | 31,05 € |
| 500 | 0,11424 € | 57,12 € |
| 1.000 | 0,10635 € | 106,35 € |
| 5.000 | 0,09370 € | 468,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09001 € | 900,10 € |
| 20.000 | 0,08707 € | 1.741,40 € |
| 30.000 | 0,08564 € | 2.569,20 € |
| 50.000 | 0,08409 € | 4.204,50 € |
| 70.000 | 0,08320 € | 5.824,00 € |
| 100.000 | 0,08235 € | 8.235,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

